Part Details for ZM4741A by TDK Micronas GmbH
Overview of ZM4741A by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4741A
ZM4741A CAD Models
ZM4741A Part Data Attributes:
|
ZM4741A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
ZM4741A
TDK Micronas GmbH
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for ZM4741A
This table gives cross-reference parts and alternative options found for ZM4741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4741A-G | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4741A vs ZM4741A-G |
ZM4741A-GT3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4741A vs ZM4741A-GT3 |
ZM4741A-T3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4741A vs ZM4741A-T3 |
ZM4741A-T3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4741A vs ZM4741A-T3 |
ZM4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4741A vs ZM4741A |
ZM4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4741A vs ZM4741A |
ZM4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4741A vs ZM4741A |
ZM4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4741A vs ZM4741A |
ZM4741A-GT3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4741A vs ZM4741A-GT3 |