-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4746A-GS08
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4746A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0782 | Buy Now |
DISTI #
06AC6699
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin MELF T/R - Product that comes on tape, but is not reeled (Alt: 06AC6699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 143 Partner Stock |
|
$0.2040 / $0.3600 | Buy Now |
DISTI #
625-ZM4746A
|
Mouser Electronics | Zener Diodes 18 Volt 1 Watt 5% RoHS: Compliant | 15698 |
|
$0.0950 / $0.3800 | Buy Now |
|
Future Electronics | ZM4746 Series 1 W 18 V Surface Mount Silicon Planar Zener Diode - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.0767 / $0.0868 | Buy Now |
|
Future Electronics | ZM4746 Series 1 W 18 V Surface Mount Silicon Planar Zener Diode - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0767 / $0.0868 | Buy Now |
|
Bristol Electronics | 417 |
|
RFQ | ||
DISTI #
ZM4746A-GS08
|
TTI | Zener Diodes 18 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 43500 In Stock |
|
$0.0830 / $0.0870 | Buy Now |
DISTI #
ZM4746A-GS08
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4746A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0782 | Buy Now |
DISTI #
06AC6699
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin MELF T/R - Product that comes on tape, but is not reeled (Alt: 06AC6699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 143 Partner Stock |
|
$0.2040 / $0.3600 | Buy Now |
DISTI #
ZM4746A-GS08
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4746A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4746A-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4746A-GS08
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | DO-41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
This table gives cross-reference parts and alternative options found for ZM4746A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4746A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4746A-GT3 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4746A-GS08 vs DL4746A-GT3 |
JAN1N3026BUR-1 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | ZM4746A-GS08 vs JAN1N3026BUR-1 |
ZM4746A-GS18 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4746A-GS08 vs ZM4746A-GS18 |
CDLL4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | ZM4746A-GS08 vs CDLL4746A |
MLL3026B-1E3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4746A-GS08 vs MLL3026B-1E3 |
1N3026BUR-1E3 | Zener Diode, 18V V(Z), 5%, 1.5W | Microsemi Corporation | ZM4746A-GS08 vs 1N3026BUR-1E3 |
CLL4746ATR | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | ZM4746A-GS08 vs CLL4746ATR |
MQ1N3026BUR-1E3 | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4746A-GS08 vs MQ1N3026BUR-1E3 |
MLXV3026B-1E3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4746A-GS08 vs MLXV3026B-1E3 |
1N3026BUR-1E3TR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4746A-GS08 vs 1N3026BUR-1E3TR |