Part Details for ZM4747A-GS08 by Vishay Intertechnologies
Overview of ZM4747A-GS08 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZM4747A-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3953
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:20V, Power Dissipation:1W, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay ZM4747A-GS08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
05W7024
|
Newark | Diode, Zener, 1W, 20V, Do-213Ab-2, Zener Voltage Nom:20V, Power Dissipation:1W, Diode Case Style:Do-213Ab, No. Of Pins:2Pins, Operating Temperature Max:175°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay ZM4747A-GS08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
ZM4747A-GS08
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4747A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
625-ZM4747A
|
Mouser Electronics | Zener Diodes 20 Volt 1 Watt 5% RoHS: Compliant | 11436 |
|
$0.0950 / $0.3900 | Buy Now |
|
Future Electronics | ZM4747A Series 20 V 5 uA 1 W Surface Mount Zener Diode - DO213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$0.0761 / $0.0862 | Buy Now |
|
Future Electronics | ZM4747A Series 20 V 5 uA 1 W Surface Mount Zener Diode - DO213AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0844 / $0.0955 | Buy Now |
DISTI #
66386753
|
Verical | Diode Zener Single 20V 5% 1000mW 2-Pin MELF T/R Min Qty: 234 Package Multiple: 1 Date Code: 2303 | Americas - 2000 |
|
$0.1084 / $0.1363 | Buy Now |
DISTI #
ZM4747A-GS08
|
TTI | Zener Diodes 20 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0880 | Buy Now |
DISTI #
ZM4747A-GS08
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4747A-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1132 | Buy Now |
DISTI #
SMC-ZM4747A-GS08
|
Sensible Micro Corporation | Diode Zener Single 20V 5% 1000Mw 2-Pin Melf T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1142 Container: Tape & Reel | 1006 |
|
$0.0800 / $0.0950 | RFQ |
Part Details for ZM4747A-GS08
ZM4747A-GS08 CAD Models
ZM4747A-GS08 Part Data Attributes:
|
ZM4747A-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4747A-GS08
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for ZM4747A-GS08
This table gives cross-reference parts and alternative options found for ZM4747A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4747A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX11N4747AUR-1 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS08 vs JANTX11N4747AUR-1 |
MV1N3027BUR-1TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS08 vs MV1N3027BUR-1TR |
CDLL4747AE3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | ZM4747A-GS08 vs CDLL4747AE3 |
DL4747A-G | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4747A-GS08 vs DL4747A-G |
MLL3027B | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS08 vs MLL3027B |
ZM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4747A-GS08 vs ZM4747A |
1N3027BUR-1TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS08 vs 1N3027BUR-1TR |
DL4747A-T | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4747A-GS08 vs DL4747A-T |
MLQ3027B-1 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4747A-GS08 vs MLQ3027B-1 |
MX1N3027BUR-1E3 | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS08 vs MX1N3027BUR-1E3 |