Part Details for ZM4747A by Lite-On Semiconductor Corporation
Overview of ZM4747A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZM4747A
ZM4747A CAD Models
ZM4747A Part Data Attributes
|
ZM4747A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ZM4747A
Lite-On Semiconductor Corporation
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for ZM4747A
This table gives cross-reference parts and alternative options found for ZM4747A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4747A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4747A-G | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4747A vs ZM4747A-G |
ZM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4747A vs ZM4747A |
ZM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4747A vs ZM4747A |
ZM4747A-T3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4747A vs ZM4747A-T3 |
ZM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4747A vs ZM4747A |
ZM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4747A vs ZM4747A |
ZM4747A-GT3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4747A vs ZM4747A-GT3 |
ZM4747A-GT3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4747A vs ZM4747A-GT3 |
ZM4747A-T3 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4747A vs ZM4747A-T3 |
ZM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4747A vs ZM4747A |