Part Details for ZM4748A-GS18 by Vishay Semiconductors
Overview of ZM4748A-GS18 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZM4748A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4748A-GS18-ND
|
DigiKey | DIODE ZENER 22V 1W DO213AB Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0825 / $0.0900 | Buy Now |
Part Details for ZM4748A-GS18
ZM4748A-GS18 CAD Models
ZM4748A-GS18 Part Data Attributes
|
ZM4748A-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4748A-GS18
Vishay Semiconductors
Diode Zener Single 22V 5% 1W 2-Pin MELF T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for ZM4748A-GS18
This table gives cross-reference parts and alternative options found for ZM4748A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4748A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3028BUR-1 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4748A-GS18 vs 1N3028BUR-1 |
MSP1N3028BUR-1TR | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4748A-GS18 vs MSP1N3028BUR-1TR |
MLXV3028B-1 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4748A-GS18 vs MLXV3028B-1 |
JANTXV1N3028BUR-1 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4748A-GS18 vs JANTXV1N3028BUR-1 |
DL4748A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | ZM4748A-GS18 vs DL4748A |
CDLL4748AE3 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | ZM4748A-GS18 vs CDLL4748AE3 |
CLL4748ATR13LEADFREE | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | ZM4748A-GS18 vs CLL4748ATR13LEADFREE |
MX1N3028BUR-1E3TR | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4748A-GS18 vs MX1N3028BUR-1E3TR |
MSP1N3028BUR-1 | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4748A-GS18 vs MSP1N3028BUR-1 |
MV1N3028BUR-1TR | Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4748A-GS18 vs MV1N3028BUR-1TR |