Part Details for ZM4752A-13 by Diodes Incorporated
Overview of ZM4752A-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZM4752A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3990 |
|
RFQ | ||
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 6400 |
|
$0.0914 / $0.4570 | Buy Now |
|
Quest Components | 33 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4999 |
|
$0.0650 / $0.2000 | Buy Now |
Part Details for ZM4752A-13
ZM4752A-13 CAD Models
ZM4752A-13 Part Data Attributes
|
ZM4752A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZM4752A-13
Diodes Incorporated
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for ZM4752A-13
This table gives cross-reference parts and alternative options found for ZM4752A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4752A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4752A-13 vs ZM4752A |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4752A-13 vs ZM4752A |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4752A-13 vs ZM4752A |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4752A-13 vs ZM4752A |
ZM4752A-GT3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4752A-13 vs ZM4752A-GT3 |
ZM4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4752A-13 vs ZM4752A |
ZM4752A-G | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4752A-13 vs ZM4752A-G |
ZM4752A-T3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4752A-13 vs ZM4752A-T3 |
CLL4752ABK | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | ZM4752A-13 vs CLL4752ABK |
ZM4752A-G | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4752A-13 vs ZM4752A-G |