Part Details for ZM4756A L0G by Taiwan Semiconductor
Overview of ZM4756A L0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4756A L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ZM4756AL0GTR-ND
|
DigiKey | DIODE ZENER 47V 1W MELF Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0558 / $0.0807 | Buy Now |
DISTI #
ZM4756A L0G
|
Avnet Americas | Diode Zener Single 47V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4756A L0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0570 / $0.0622 | Buy Now |
DISTI #
821-ZM4756AL0G
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0665 | Buy Now |
DISTI #
ZM4756A L0G
|
Avnet Americas | Diode Zener Single 47V 5% 1W 2-Pin MELF T/R - Tape and Reel (Alt: ZM4756A L0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0570 / $0.0622 | Buy Now |