Part Details for ZMC5.1 by Diotec Semiconductor AG
Overview of ZMC5.1 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMC5.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMC5.1CT-ND
|
DigiKey | ZENER SOD-106 5.1V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
637-ZMC5.1
|
Mouser Electronics | Zener Diodes Zener, SOD-106, 5.1V, 0.5W, 5% RoHS: Compliant | 1990 |
|
$0.0330 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-106 - 5.1V - 0.5W - 5% RoHS: Compliant | 237500 Factory Stock |
|
$0.0190 / $0.0303 | Buy Now |
DISTI #
ZMC5.1-DIO
|
TME | Diode: Zener, 0.5W, 5.1V, 93mA, SMD, reel,tape, MicroMELF quadro Min Qty: 20 | 4965 |
|
$0.0253 / $0.0421 | Buy Now |
|
Master Electronics | Zener Diode - SOD-106 - 5.1V - 0.5W - 5% RoHS: Compliant | 237500 Factory Stock |
|
$0.0190 / $0.0303 | Buy Now |
Part Details for ZMC5.1
ZMC5.1 CAD Models
ZMC5.1 Part Data Attributes:
|
ZMC5.1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMC5.1
Diotec Semiconductor AG
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMC5.1
This table gives cross-reference parts and alternative options found for ZMC5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMC5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5993BUR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMC5.1 vs MSP1N5993BUR |
BZY55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ZMC5.1 vs BZY55C5V1 |
MLL5993BUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMC5.1 vs MLL5993BUR-1 |
TCLLZ5V1R13 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZMC5.1 vs TCLLZ5V1R13 |
BZQ55-C5V1CT/R7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | ZMC5.1 vs BZQ55-C5V1CT/R7 |
MX1N5993BUR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMC5.1 vs MX1N5993BUR |
MSPMLL5993BURTR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMC5.1 vs MSPMLL5993BURTR |
MQMLL5993BUR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMC5.1 vs MQMLL5993BUR |
ZMM55-C5V1T/R13 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | ZMC5.1 vs ZMM55-C5V1T/R13 |
CDLL5523BE3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | ZMC5.1 vs CDLL5523BE3 |