There are no models available for this part yet.
Overview of ZMC5B1 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ZMC5B1 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637-ZMC5B1
|
Mouser Electronics | Zener Diodes Zener, SOD-106, 5.1V, 0.5W, 2% RoHS: Compliant | 2340 |
|
$0.0510 / $0.3000 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-106 - 5.1V - 0.5W - 2% RoHS: Compliant | 7500 Factory Stock |
|
$0.0288 / $0.0388 | Buy Now | ||
Master Electronics | Zener Diode - SOD-106 - 5.1V - 0.5W - 2% RoHS: Compliant | 7500 Factory Stock |
|
$0.0288 / $0.0388 | Buy Now |
CAD Models for ZMC5B1 by Diotec Semiconductor AG
Part Data Attributes for ZMC5B1 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|