Part Details for ZMC68 by Diotec Semiconductor AG
Overview of ZMC68 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMC68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMC68-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0497 | Buy Now |
DISTI #
637-ZMC68
|
Mouser Electronics | Zener Diodes Zener, SOD-106, 68V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0310 / $0.2600 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-106 - 68V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0243 / $0.0396 | Buy Now |
DISTI #
ZMC68-DIO
|
TME | Diode: Zener, 0.5W, 68V, 7mA, SMD, reel,tape, MicroMELF quadro Min Qty: 20 | 0 |
|
$0.0303 / $0.0454 | RFQ |
Part Details for ZMC68
ZMC68 CAD Models
ZMC68 Part Data Attributes
|
ZMC68
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMC68
Diotec Semiconductor AG
Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMC68
This table gives cross-reference parts and alternative options found for ZMC68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMC68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCZM68CR13 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZMC68 vs TCZM68CR13 |