Part Details for ZMC75 by Diotec Semiconductor AG
Overview of ZMC75 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMC75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMC75-ND
|
DigiKey | ZENERDIODE,SOD-106,75V,0.5W,5% Min Qty: 500 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0801 / $0.4508 | Buy Now |
DISTI #
4878-ZMC75-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0497 | Buy Now |
DISTI #
637-ZMC75
|
Mouser Electronics | Zener Diodes Zener, SOD-106, 75V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-106 - 75V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0243 / $0.0396 | Buy Now |
DISTI #
ZMC75-DIO
|
TME | Diode: Zener, 0.5W, 75V, 6mA, SMD, reel,tape, MicroMELF quadro Min Qty: 10 | 39 |
|
$0.0248 / $0.0660 | Buy Now |
Part Details for ZMC75
ZMC75 CAD Models
ZMC75 Part Data Attributes:
|
ZMC75
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMC75
Diotec Semiconductor AG
Zener Diode, 74.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |