There are no models available for this part yet.
Overview of ZMD100-12SX-F-W by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-AUH312-SX | Analog Devices | GaAs HEMT WBand Driver amp, DC |
Price & Stock for ZMD100-12SX-F-W by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC-DC Power Supply - 100W - 12VDC@8.34A - Input: 90 to 264 VAC - Enclosed - Cassis Mount - Medical - 5.6 kVDC Isolation RoHS: Compliant | 0 |
|
$37.5500 / $53.7800 | Buy Now |