Part Details for ZMD62B by Diotec Semiconductor AG
Overview of ZMD62B by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMD62B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMD62BTR-ND
|
DigiKey | ZENER MINIMELF 62V 1W 2% Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1061 | Buy Now |
DISTI #
4878-ZMD62B-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0792 | Buy Now |
DISTI #
637-ZMD62B
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 62V, 1W, 2% RoHS: Compliant | 0 |
|
$0.0620 / $0.3800 | Order Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 62V - 1W - 2% RoHS: Compliant | 2500 Factory Stock |
|
$0.0446 / $0.0602 | Buy Now |
DISTI #
ZMD62B-DIO
|
TME | Diode: Zener, 1W, 62V, SMD, reel,tape, MiniMELF plastic Min Qty: 10 | 0 |
|
$0.0467 / $0.0840 | RFQ |
|
Master Electronics | Zener Diode - MiniMelf - 62V - 1W - 2% RoHS: Compliant | 2500 Factory Stock |
|
$0.0446 / $0.0602 | Buy Now |
Part Details for ZMD62B
ZMD62B CAD Models
ZMD62B Part Data Attributes
|
ZMD62B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD62B
Diotec Semiconductor AG
Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMD62B
This table gives cross-reference parts and alternative options found for ZMD62B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMD62B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMD62 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ZMD62B vs ZMD62 |