Part Details for ZMDB-44H-K+ by Mini-Circuits
Overview of ZMDB-44H-K+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMDB-44H-K+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZMDB-44H-K+-ND
|
DigiKey | DBM, RF/LO FREQ 10000-40000 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray |
8 In Stock |
|
$551.3800 | Buy Now |
DISTI #
139-ZMDB-44H-K
|
Mouser Electronics | RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 10000 - 40000 MHz RoHS: Compliant | 6 |
|
$537.9300 | Buy Now |
Part Details for ZMDB-44H-K+
ZMDB-44H-K+ CAD Models
ZMDB-44H-K+ Part Data Attributes
|
ZMDB-44H-K+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMDB-44H-K+
Mini-Circuits
RF/Microwave Mixer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | 2.92 MM-F, HIGH ISOLATION | |
Construction | COAXIAL | |
Conversion Loss-Max | 15 dB | |
Input Power-Max (CW) | 21 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
VSWR-Max | 7.72 |