-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Position Sensor IC, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMID5203AE1R
|
Avnet Americas | Inductive Position Sensor IC with SENT Output 10-Bit Resolution 14-Pin TSSOP T/R - Tape and Reel (Alt: ZMID5203AE1R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ZMID5203AE1R
|
Avnet Americas | Inductive Position Sensor IC with SENT Output 10-Bit Resolution 14-Pin TSSOP T/R - Tape and Reel (Alt: ZMID5203AE1R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMID5203AE1R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMID5203AE1R
Renesas Electronics Corporation
Inductive Position Sensor IC, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PGG14T1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,INDUCTIVE | |
Terminal Finish | MATTE TIN |