Part Details for ZML-117-54-G-D-795-SM by Samtec Inc
Overview of ZML-117-54-G-D-795-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZML-117-54-G-D-795-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZML-117-54-G-D-795-SM-ND
|
DigiKey | .050" X .100" MICRO SHROUDED TER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.9400 | Buy Now |
DISTI #
ZML-117-54-G-D-795
|
Avnet Americas | Conn HDR 34 POS 20.19mm Stack Height 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: ZML-117-54-G-D-795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.1700 / $16.1000 | Buy Now |
DISTI #
200-ZML11754GD795SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Micro Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.2800 / $16.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.2800 / $16.1000 | Buy Now | |
DISTI #
ZML-117-54-G-D-795
|
Avnet Americas | Conn HDR 34 POS 20.19mm Stack Height 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: ZML-117-54-G-D-795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.1700 / $16.1000 | Buy Now |
DISTI #
ZML-117-54-G-D-795
|
Avnet Americas | Conn HDR 34 POS 20.19mm Stack Height 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: ZML-117-54-G-D-795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.1700 / $16.1000 | Buy Now |
DISTI #
000000000005202199
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Micro Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$8.8000 / $16.1000 | Buy Now |
|
Master Electronics | 0 |
|
$3.2800 / $16.1000 | Buy Now | |
DISTI #
5cd93a06cd7c1c4c38989f23
|
Samtec | .050" x .100" Micro Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.2800 / $16.1000 | Buy Now |
Part Details for ZML-117-54-G-D-795-SM
ZML-117-54-G-D-795-SM CAD Models
ZML-117-54-G-D-795-SM Part Data Attributes
|
ZML-117-54-G-D-795-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZML-117-54-G-D-795-SM
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL |