Part Details for ZML-124-54-G-D-600-SM by Samtec Inc
Overview of ZML-124-54-G-D-600-SM by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for ZML-124-54-G-D-600-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $24.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5700 / $24.2100 | Buy Now |
Part Details for ZML-124-54-G-D-600-SM
ZML-124-54-G-D-600-SM CAD Models
ZML-124-54-G-D-600-SM Part Data Attributes
|
ZML-124-54-G-D-600-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZML-124-54-G-D-600-SM
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |