Part Details for ZMM10/D1 by Vishay Semiconductors
Overview of ZMM10/D1 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM10/D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12620 |
|
RFQ |
Part Details for ZMM10/D1
ZMM10/D1 CAD Models
ZMM10/D1 Part Data Attributes
|
ZMM10/D1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMM10/D1
Vishay Semiconductors
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM10/D1
This table gives cross-reference parts and alternative options found for ZMM10/D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM10/D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | ZMM10/D1 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMM10/D1 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM10/D1 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM10/D1 vs ZMM10 |
ZMM10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Diotec Semiconductor AG | ZMM10/D1 vs ZMM10 |