Part Details for ZMM10B by Diotec Semiconductor AG
Overview of ZMM10B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMM10B-ND
|
DigiKey | ZENERDIODE,SOD-80,10V,500MW,2% Min Qty: 625 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1194 / $0.4234 | Buy Now |
DISTI #
2796-ZMM10BTR-ND
|
DigiKey | ZENER SOD80 10V 0.5W 2% Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0376 | Buy Now |
DISTI #
4878-ZMM10B-ND
|
DigiKey | ZENER SOD-80 10V 0.5W 2% Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0358 | Buy Now |
DISTI #
637-ZMM10B
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 10V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0260 / $0.1600 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 10V - 0.5W - 2% RoHS: Compliant | 2500 Factory Stock |
|
$0.0160 / $0.0256 | Buy Now |
DISTI #
ZMM10B-DIO
|
TME | Diode: Zener, 0.5W, 10V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 850 |
|
$0.0192 / $0.0412 | Buy Now |
|
Master Electronics | Zener Diode - SOD-80 - 10V - 0.5W - 2% RoHS: Compliant | 2500 Factory Stock |
|
$0.0160 / $0.0256 | Buy Now |
Part Details for ZMM10B
ZMM10B CAD Models
ZMM10B Part Data Attributes
|
ZMM10B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM10B
Diotec Semiconductor AG
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM10B
This table gives cross-reference parts and alternative options found for ZMM10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL6000CUR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs MLL6000CUR |
MVMLL6000CUR-1TR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMM10B vs MVMLL6000CUR-1TR |
MSPMLL6000CUR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs MSPMLL6000CUR |
1N6000CURTR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs 1N6000CURTR |
MLL6000CURTR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs MLL6000CURTR |
MSPMLL6000CUR-1TR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZMM10B vs MSPMLL6000CUR-1TR |
MXMLL6000CURE3 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs MXMLL6000CURE3 |
MVMLL6000CUR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs MVMLL6000CUR |
1N6000CURE3 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs 1N6000CURE3 |
1N6000CUR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM10B vs 1N6000CUR |