Part Details for ZMM15 by Diotec Semiconductor AG
Overview of ZMM15 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMM15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM15CT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6708 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
637-ZMM15
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 15V, 0.5W, 5% RoHS: Compliant | 8353 |
|
$0.0190 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 15V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0116 / $0.0185 | Buy Now |
|
Bristol Electronics | Min Qty: 61 | 2315 |
|
$0.0248 / $0.0825 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, SOD-80 | 1852 |
|
$0.0220 / $0.1100 | Buy Now |
DISTI #
ZMM15-DIO
|
TME | Diode: Zener, 0.5W, 15V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 17823 |
|
$0.0135 / $0.0385 | Buy Now |
DISTI #
DZ1325
|
Rutronik | Z-DIODE 0,5W 15V 5% MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0138 / $0.0163 | Buy Now |
Part Details for ZMM15
ZMM15 CAD Models
ZMM15 Part Data Attributes:
|
ZMM15
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM15
Diotec Semiconductor AG
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM15
This table gives cross-reference parts and alternative options found for ZMM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM15 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | ZMM15 vs ZMM15 |