Part Details for ZMM15R13 by Diotec Semiconductor AG
Overview of ZMM15R13 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMM15R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM15R13-ND
|
DigiKey | ZENER SOD-80 15V 0.5W 5% Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0238 | Buy Now |
DISTI #
637-ZMM15R13
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 15V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0200 / $0.1300 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 15V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0138 / $0.0169 | Buy Now |
Part Details for ZMM15R13
ZMM15R13 CAD Models
ZMM15R13 Part Data Attributes
|
ZMM15R13
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
ZMM15R13
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |