There are no models available for this part yet.
Overview of ZMM2.7 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMM2.7 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZMM2.7CT-ND
|
DigiKey | ZENER SOD-80 2.7V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2500 In Stock |
|
$0.0120 / $0.1300 | Buy Now | |
DISTI #
637-ZMM2.7
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 2.7V, 0.5W, 5% RoHS: Compliant | 14490 |
|
$0.0170 / $0.1000 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-80 - 2.7V - 0.5W - 5% RoHS: Compliant | 2500 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now | ||
DISTI #
78440351
|
Verical | Zener Diode Single 2.7V 5% 85Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2326 Package Multiple: 1 | Americas - 9892 |
|
$0.0224 / $0.0300 | Buy Now | |
DISTI #
84018639
|
Verical | Zener Diode Single 2.7V 5% 85Ohm 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2423 | Americas - 2500 |
|
$0.0167 / $0.0325 | Buy Now | |
DISTI #
ZMM2.7-DIO
|
TME | Diode: Zener, 0.5W, 2.7V, SMD, reel,tape, MiniMELF glass,SOD80C Min Qty: 1 | 9892 |
|
$0.0190 / $0.2166 | Buy Now | |
DISTI #
C1S205800030046
|
Chip1Stop | Diode Zener Single 2.7V 7% 500mW Automotive 2-Pin Mini-MELF T/R RoHS: Compliant pbFree: Yes | 4507 |
|
$0.0216 | Buy Now | |
Master Electronics | Zener Diode - SOD-80 - 2.7V - 0.5W - 5% RoHS: Compliant | 2500 Factory Stock |
|
$0.0105 / $0.0166 | Buy Now |
CAD Models for ZMM2.7 by Diotec Semiconductor AG
Part Data Attributes for ZMM2.7 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
83 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZMM2.7
This table gives cross-reference parts and alternative options found for ZMM2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM2.7 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | ZMM2.7 vs ZMM2.7 |
ZMM2.7 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | ZMM2.7 vs ZMM2.7 |
Related Parts for ZMM2.7
-
ZMY1Zener Diodes
-
M1MA141KT1GRectifier Diodes
-
EEEFK1H100PFixed Capacitors
-
ZXMN7A11GTAPower Field-Effect Transistors
-
ZTX553Small Signal Bipolar Transistors
-
ZLP32300P4004GMicrocontrollers
-
ZVN3320ASmall Signal Field-Effect Transistors
-
MLSS100-02Headers and Edge Type Connectors
-
ZL2102ALAFT7ASwitching Regulator or Controllers