There are no models available for this part yet.
Overview of ZMM24 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZMM24 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZMM24CT-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3469 In Stock |
|
$0.0134 / $0.1500 | Buy Now | |
DISTI #
637-ZMM24
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 24V, 0.5W, 5% RoHS: Compliant | 6726 |
|
$0.0160 / $0.1300 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-80 - 24V - 0.5W - 5% RoHS: Compliant | 80000 Factory Stock |
|
$0.0112 / $0.0173 | Buy Now | ||
Bristol Electronics | Min Qty: 61 | 14890 |
|
$0.0165 / $0.0825 | Buy Now | ||
Quest Components | ZENER DIODE, 24V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 11912 |
|
$0.0220 / $0.1100 | Buy Now | ||
DISTI #
ZMM24-DIO
|
TME | Diode: Zener, 0.5W, 24V, SMD, reel,tape, MiniMELF glass,SOD80C Min Qty: 25 | 7100 |
|
$0.0131 / $0.0368 | Buy Now | |
DISTI #
C1S205800030073
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 2500 |
|
$0.0241 | Buy Now | |
Master Electronics | Zener Diode - SOD-80 - 24V - 0.5W - 5% RoHS: Compliant | 80000 Factory Stock |
|
$0.0112 / $0.0173 | Buy Now |
CAD Models for ZMM24 by Diotec Semiconductor AG
Part Data Attributes for ZMM24 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZMM24
This table gives cross-reference parts and alternative options found for ZMM24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM24 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | ZMM24 vs ZMM24 |
ZMM24 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | ZMM24 vs ZMM24 |