ZMM2V7
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W,

Overview of ZMM2V7 by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for ZMM2V7 by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM2V7 by LRC Leshan Radio Co Ltd

ZMM2V7
LRC Leshan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
110 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM2V7
    LRC Leshan Radio Co Ltd
    Zener Diode, 2.7V V(Z), 5%, 0.5W,
    VS

Alternate Parts for ZMM2V7

This table gives cross-reference parts and alternative options found for ZMM2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C2V7L0G Zener Diode, 2.7V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM2V7 vs BZV55C2V7L0G
BZT55C2V7L0G Zener Diode, 2.7V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM2V7 vs BZT55C2V7L0G
BZT55C2V7L1G Zener Diode, 2.7V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM2V7 vs BZT55C2V7L1G
BZX79C2V7A0G Zener Diode, 2.7V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM2V7 vs BZX79C2V7A0G

Related Parts for ZMM2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM2V7 by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM2V7 by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of ZMM2V7 would you like to use for your alert(s)?
  • Please alert me when ZMM2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM2V7 by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: