Diodes
ZMM47B
Description: Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2

Overview of ZMM47B by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for ZMM47B by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2796-ZMM47BTR-ND
DigiKey ZENER SOD80 47V 0.5W 2% Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2500
In Stock
  • 2,500 $0.0376
$0.0376 Buy Now
DISTI # 4878-ZMM47B-ND
DigiKey ZENER SOD-80 47V 0.5W 2% Min Qty: 2500 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.0358
$0.0358 Buy Now
DISTI # 637-ZMM47B
Mouser Electronics Zener Diodes Zener, SOD-80, 47V, 0.5W, 2% RoHS: Compliant 0
  • 1 $0.1600
  • 10 $0.1120
  • 100 $0.0940
  • 500 $0.0750
  • 1,000 $0.0650
  • 2,500 $0.0300
  • 10,000 $0.0250
  • 25,000 $0.0230
$0.0230 / $0.1600 Order Now
Onlinecomponents.com Zener Diode - SOD-80 - 47V - 0.5W - 2% RoHS: Compliant 0
  • 2,500 $0.0256
  • 10,000 $0.0199
  • 25,000 $0.0190
  • 50,000 $0.0184
  • 100,000 $0.0168
  • 150,000 $0.0165
  • 250,000 $0.0163
  • 500,000 $0.0160
$0.0160 / $0.0256 Buy Now
DISTI # ZMM47B-DIO
TME Diode: Zener, 0.5W, 47V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 0
  • 25 $0.0339
  • 100 $0.0273
  • 500 $0.0221
  • 2,500 $0.0194
  • 10,000 $0.0174
$0.0174 / $0.0339 RFQ

CAD Models for ZMM47B by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM47B by Diotec Semiconductor AG

ZMM47B
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-213AA
Package Description
GLASS, MINIMELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
110 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM47B
    Diotec Semiconductor AG
    Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
    VS

Related Parts for ZMM47B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM47B by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM47B by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of ZMM47B would you like to use for your alert(s)?
  • Please alert me when ZMM47B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM47B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM47B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM47B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM47B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM47B by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: