Part Details for ZMM5221B by EIC Semiconductor Inc
Overview of ZMM5221B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZMM5221B
ZMM5221B CAD Models
ZMM5221B Part Data Attributes:
|
ZMM5221B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZMM5221B
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZMM5221B
This table gives cross-reference parts and alternative options found for ZMM5221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLZ2.4A_R2_10001 | Zener Diode, 2.4V V(Z), 0.5W, | PanJit Semiconductor | ZMM5221B vs GLZ2.4A_R2_10001 |
BZM5221B_R2_10001 | Zener Diode, | PanJit Semiconductor | ZMM5221B vs BZM5221B_R2_10001 |
ZMM5221B_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5221B vs ZMM5221B_R2_10001 |
GLZ2.4A_R1_10001 | Zener Diode, 2.4V V(Z), 0.5W, | PanJit Semiconductor | ZMM5221B vs GLZ2.4A_R1_10001 |
CLL5221BPBFREE | Zener Diode, | Central Semiconductor Corp | ZMM5221B vs CLL5221BPBFREE |
CLL5221BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | ZMM5221B vs CLL5221BTIN/LEAD |
BZQ5221B_R1_10001 | Zener Diode, | PanJit Semiconductor | ZMM5221B vs BZQ5221B_R1_10001 |