Datasheets
ZMM5235B by:

Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Part Details for ZMM5235B by General Instrument Corp

Overview of ZMM5235B by General Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for ZMM5235B

ZMM5235B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZMM5235B Part Data Attributes

ZMM5235B General Instrument Corp
Buy Now Datasheet
Compare Parts:
ZMM5235B General Instrument Corp Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for ZMM5235B

This table gives cross-reference parts and alternative options found for ZMM5235B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5235B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5235BURTR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM5235B vs 1N5235BURTR
ZMM5235B Zener Diode, 6.8V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd ZMM5235B vs ZMM5235B
LL5235B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc ZMM5235B vs LL5235B
MLL5235B 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC ZMM5235B vs MLL5235B
PMLL5235B135 DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors ZMM5235B vs PMLL5235B135
MLL5235BT4 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products ZMM5235B vs MLL5235BT4
MSP1N5235BUR-1E3TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM5235B vs MSP1N5235BUR-1E3TR
MLL5235B-TR 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA Microsemi Corporation ZMM5235B vs MLL5235B-TR
1N5235BUR-1TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM5235B vs 1N5235BUR-1TR
MX1N5235BUR-1E3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM5235B vs MX1N5235BUR-1E3
Part Number Description Manufacturer Compare
MSP1N5235AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM5235B vs MSP1N5235AUR-1E3
1N5235BT/R15 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor ZMM5235B vs 1N5235BT/R15
1N3514TR Zener Diode, 6.8V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp ZMM5235B vs 1N3514TR
MV1N5235A-1E3TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation ZMM5235B vs MV1N5235A-1E3TR
1N5235BTR-RMCU Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp ZMM5235B vs 1N5235BTR-RMCU
MMSZ5235BS Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor ZMM5235B vs MMSZ5235BS
1N5235D-35 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor ZMM5235B vs 1N5235D-35
1N5235 Zener Diode, 6.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc ZMM5235B vs 1N5235
MSP1N5235BE3-1 Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation ZMM5235B vs MSP1N5235BE3-1
1N5235CURE3TR Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation ZMM5235B vs 1N5235CURE3TR

ZMM5235B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM5235B by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM5235B by General Instrument Corp

Select Manufacturer
Which Manufacturer of ZMM5235B would you like to use for your alert(s)?
  • Please alert me when ZMM5235B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM5235B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM5235B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM5235B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM5235B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM5235B by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: