Part Details for ZMM5250B by Formosa Microsemi Co Ltd
Overview of ZMM5250B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZMM5250B
ZMM5250B CAD Models
ZMM5250B Part Data Attributes
|
ZMM5250B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM5250B
Formosa Microsemi Co Ltd
Zener Diode, 20V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for ZMM5250B
This table gives cross-reference parts and alternative options found for ZMM5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5250B vs ZMM5250B |
ZMM5250B | Zener Diode, 20V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM5250B vs ZMM5250B |
RLZ5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | ZMM5250B vs RLZ5250B |
ZMM5250B-13 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZMM5250B vs ZMM5250B-13 |
ZMM5250B | Zener Diode, 22V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM5250B vs ZMM5250B |
ZMM5250B-T1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5250B vs ZMM5250B-T1 |
MLL5250B-1E3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5250B vs MLL5250B-1E3 |
TZM5250B-GS08 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Vishay Semiconductors | ZMM5250B vs TZM5250B-GS08 |
MLL5250B-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5250B vs MLL5250B-1 |
ZMM5250B-T1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5250B vs ZMM5250B-T1 |