ZMM9.1
Description: Zener Diode, 9.1V V(Z), 5%, 0.5W

Overview of ZMM9.1 by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for ZMM9.1 by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM9.1 by Suzhou Good-Ark Electronics Co Ltd

ZMM9.1
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM9.1
    Suzhou Good-Ark Electronics Co Ltd
    Zener Diode, 9.1V V(Z), 5%, 0.5W
    VS

Alternate Parts for ZMM9.1

This table gives cross-reference parts and alternative options found for ZMM9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT55C9V1L1G Zener Diode, 9.1V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM9.1 vs BZT55C9V1L1G
BZX79C9V1R0G Zener Diode, 9.1V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM9.1 vs BZX79C9V1R0G
BZV55C9V1L1G Zener Diode, 9.1V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM9.1 vs BZV55C9V1L1G
BZX79C9V1A0G Zener Diode, 9.1V V(Z), 5%, 0.5W Taiwan Semiconductor ZMM9.1 vs BZX79C9V1A0G
BZX55C9V1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bytesonic Corporation ZMM9.1 vs BZX55C9V1

Related Parts for ZMM9.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM9.1 by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM9.1 by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ZMM9.1 would you like to use for your alert(s)?
  • Please alert me when ZMM9.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM9.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM9.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM9.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM9.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM9.1 by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: