Part Details for ZMX40MT8TA by Zetex / Diodes Inc
Overview of ZMX40MT8TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ZMX40MT8TA
ZMX40MT8TA CAD Models
ZMX40MT8TA Part Data Attributes:
|
ZMX40MT8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZMX40MT8TA
Zetex / Diodes Inc
Magnetoresistive Sensor, 37.5mT Max, 12-24mV, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
Body Height | 1.7 mm | |
Body Length or Diameter | 6.5 mm | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 37.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 12-24mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2200 Ω | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZMX40MT8TA
This table gives cross-reference parts and alternative options found for ZMX40MT8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMX40MT8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMX40MT8TC | Magnetoresistive Sensor, 12-24mV, Rectangular, Surface Mount | Diodes Incorporated | ZMX40MT8TA vs ZMX40MT8TC |