Part Details for ZMY10 by Diotec Semiconductor AG
Overview of ZMY10 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY10CT-ND
|
DigiKey | ZENER MELF 10V 1.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY10
|
Mouser Electronics | Zener Diodes Zener, Melf, 10V, 1.3W, 5% RoHS: Compliant | 9090 |
|
$0.0470 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 10V - 1.3W - 5% RoHS: Compliant | 95000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
ZMY10-DIO
|
TME | Diode: Zener, 1.3W, 10V, 123mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 5900 |
|
$0.0402 / $0.0855 | Buy Now |
DISTI #
DZ8163
|
Rutronik | Z-DIODE 1,3W 10V 5% MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0404 / $0.0479 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 10V - 1.3W - 5% RoHS: Compliant | 95000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
Part Details for ZMY10
ZMY10 CAD Models
ZMY10 Part Data Attributes
|
ZMY10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY10
Diotec Semiconductor AG
Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZMY10
This table gives cross-reference parts and alternative options found for ZMY10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4746-B | Zener Diode, 18V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | ZMY10 vs SM4746-B |
1ZC27TPA3 | DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY10 vs 1ZC27TPA3 |
SZN4465DTX | Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY10 vs SZN4465DTX |
BZV85-C4V3,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | ZMY10 vs BZV85-C4V3,133 |
SZN4473DS | Zener Diode, 22V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY10 vs SZN4473DS |
SZ1A9.1L | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY10 vs SZ1A9.1L |
SZ1A8.2LTX | Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY10 vs SZ1A8.2LTX |
JANTXV1N4470 | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY10 vs JANTXV1N4470 |
SZN4478C | Zener Diode, 36V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY10 vs SZN4478C |
SZ1B27LTX | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY10 vs SZ1B27LTX |