Part Details for ZMY100 by Diotec Semiconductor AG
Overview of ZMY100 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY100CT-ND
|
DigiKey | ZENER MELF 100V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY100
|
Mouser Electronics | Zener Diodes Zener, Melf, 100V, 1.3W, 5% RoHS: Compliant | 6839 |
|
$0.0570 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 100V - 1.3W - 5% RoHS: Compliant | 90000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
|
Bristol Electronics | 8100 |
|
RFQ | ||
DISTI #
ZMY100-DIO
|
TME | Diode: Zener, 1.3W, 100V, 12mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 4590 |
|
$0.0391 / $0.0857 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 100V - 1.3W - 5% RoHS: Compliant | 90000 Factory Stock |
|
$0.0332 / $0.0425 | Buy Now |
Part Details for ZMY100
ZMY100 CAD Models
ZMY100 Part Data Attributes
|
ZMY100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY100
Diotec Semiconductor AG
Zener Diode, 100V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMY100
This table gives cross-reference parts and alternative options found for ZMY100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY110 | Zener Diode, 110V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY100 vs ZMY110 |