Part Details for ZMY200 by Diotec Semiconductor AG
Overview of ZMY200 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMY200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY200CT-ND
|
DigiKey | ZENER MELF 200V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
10000 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY200
|
Mouser Electronics | Zener Diodes Zener, Melf, 200V, 1.3W, 5% RoHS: Compliant | 9900 |
|
$0.0420 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 200V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
ZMY200-DIO
|
TME | Diode: Zener, 1.3W, 200V, 6mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 5350 |
|
$0.0407 / $0.0848 | Buy Now |
Part Details for ZMY200
ZMY200 CAD Models
ZMY200 Part Data Attributes:
|
ZMY200
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY200
Diotec Semiconductor AG
Zener Diode, 200V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |