Part Details for ZN-THS17-S by OMRON Industrial Automation
Overview of ZN-THS17-S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZN-THS17-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZN-THS17-S-ND
|
DigiKey | SENS HUMID 24V LCD/SDCARD 2.5% Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$405.8600 | Buy Now |
DISTI #
71152466
|
RS | Sensor head fixed type | Omron Automation ZN-THS17-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.9400 / $344.5000 | RFQ |
DISTI #
OMIZN-THS17-S
|
Heilind Electronics | SENSOR HEAD FIXED TYPE ZNTHS17S | Americas - 0 in Stock |
|
Buy Now |