Part Details for ZN-Z150 by ROHDE&SCHWARZ
Overview of ZN-Z150 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZN-Z150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002594
|
TestEquity LLC | Rohde & Schwarz ZN-Z150 Calibration Unit, 50 Ohms, 5 kHz to 6 GHz, 2 ports N (f) | 0 |
|
$3,170.0000 | Buy Now |