Part Details for ZN-ZE126 by ROHDE&SCHWARZ
Overview of ZN-ZE126 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZN-ZE126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2803
|
Newark | Calibration Unit 50 Ohm 5 Khz To 26.5 Ghz, 2 Configurable Ports |Rohde & Schwarz ZN-ZE126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,660.0000 | Buy Now |
DISTI #
58736.1
|
TestEquity LLC | Rohde & Schwarz ZN-ZE126 Calibration Unit, 50 Ohms, 5 kHz to 26.5 GHz, 2 Configurable Ports | 0 |
|
$5,660.0000 | Buy Now |