Part Details for ZNBG3113Q20TC by Zetex / Diodes Inc
Overview of ZNBG3113Q20TC by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ZNBG3113Q20TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8235 |
|
RFQ |
Part Details for ZNBG3113Q20TC
ZNBG3113Q20TC CAD Models
ZNBG3113Q20TC Part Data Attributes:
|
ZNBG3113Q20TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZNBG3113Q20TC
Zetex / Diodes Inc
Analog Circuit, 1 Func, PDSO20, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | QSOP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for ZNBG3113Q20TC
This table gives cross-reference parts and alternative options found for ZNBG3113Q20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZNBG3113Q20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZNBG3113Q20TC | Analog Circuit, 1 Func, PDSO20, QSOP-20 | Diodes Incorporated | ZNBG3113Q20TC vs ZNBG3113Q20TC |
ZNBG3113Q20 | Analog Circuit, 1 Func, PDSO20, QSOP-20 | Diodes Incorporated | ZNBG3113Q20TC vs ZNBG3113Q20 |
ZNBG3113Q20 | Analog Circuit, 1 Func, PDSO20, QSOP-20 | Zetex / Diodes Inc | ZNBG3113Q20TC vs ZNBG3113Q20 |