Filter Your Search
1 - 2 of 2 results
|
ZNBG3113Q20TC
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | -3 V | ANALOG CIRCUIT | 1 | 10 V | 5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | DIODES INC | QSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ZNBG3113Q20TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | YES | -3 V | ANALOG CIRCUIT | 1 | 10 V | 5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | QSOP-20 | unknown | 8542.39.00.01 |