Part Details for ZNE18 FA200 BK GN 2U EE by C&K
Overview of ZNE18 FA200 BK GN 2U EE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZNE18 FA200 BK GN 2U EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZNE18FA200BKGN2UEE-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 250V Min Qty: 108 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4059 | Buy Now |
DISTI #
000000000003165875
|
Sager | Pushbutton Switches PB DPDT On-On PC Pin Min Qty: 108 | 0 |
|
$16.5300 / $17.2200 | Buy Now |