There are no models available for this part yet.
Overview of ZP105.105.75JPH TM PC by Kradex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT6501SRJZP105RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 105° |
Price & Stock for ZP105.105.75JPH TM PC by Kradex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZP10510575JPH-PC
|
TME | Enclosure: multipurpose, X: 105mm, Y: 105mm, Z: 75mm, ZP, light grey Min Qty: 1 | 95 |
|
$6.5900 / $8.1100 | Buy Now |