Part Details for ZP120.120.60UJ TM PC by Kradex
Overview of ZP120.120.60UJ TM PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7160UJ-EVALZ | Analog Devices | Eval Board | |
ADP160UJZ-REDYKIT | Analog Devices | Redykit 3.3, 1.8 |
Price & Stock for ZP120.120.60UJ TM PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP12012060UJ-PC
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 60mm, ZP, light grey Min Qty: 1 | 0 |
|
$6.3500 / $7.8200 | RFQ |