Part Details for ZP125.75.37SJP TM PC by Kradex
Overview of ZP125.75.37SJP TM PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP125.75.37SJP TM PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP1257537SJP-PC
|
TME | Enclosure: multipurpose, X: 75mm, Y: 125mm, Z: 37mm, ZP, light grey Min Qty: 1 | 40 |
|
$8.5000 / $10.4700 | Buy Now |