Part Details for ZP150.100.75SB TM ASA by Kradex
Overview of ZP150.100.75SB TM ASA by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP150.100.75SB TM ASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP15010075SB-ASA
|
TME | Enclosure: multipurpose, X: 150mm, Y: 100mm, Z: 75mm, ZP, ASA, white Min Qty: 1 | 32 |
|
$10.0200 / $12.3300 | Buy Now |