Part Details for ZP160.80.60JPH TM ABS-PC by Kradex
Overview of ZP160.80.60JPH TM ABS-PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP160.80.60JPH TM ABS-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP1608060JPH-ABSPC
|
TME | Enclosure: multipurpose, X: 80mm, Y: 160mm, Z: 60mm, ZP, ABS, IP65 Min Qty: 1 | 28 |
|
$7.6500 / $9.4100 | Buy Now |