Part Details for ZP180.120.90 SET2 by Kradex
Overview of ZP180.120.90 SET2 by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP180.120.90 SET2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP18012090-SET2
|
TME | Enclosure: multipurpose, X: 120mm, Y: 180mm, Z: 90mm, ZP, light grey Min Qty: 1 | 24 |
|
$16.6000 / $20.4300 | Buy Now |