There are no models available for this part yet.
Overview of ZP180.120.90JH TM ABS by Kradex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD590JH/883B | Analog Devices | TEMPERATURE TRANSDUCER IC | |
AD590JH | Analog Devices | TEMPERATURE TRANSDUCER (lead-f | |
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t |
Price & Stock for ZP180.120.90JH TM ABS by Kradex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZP180.120.90JH-ABS
|
TME | Enclosure: multipurpose, X: 120mm, Y: 180mm, Z: 90mm, ZP, ABS, gasket Min Qty: 1 | 29 |
|
$9.6200 / $11.8400 | Buy Now |