Part Details for ZP180.120.90JPH TM ABS-PC by Kradex
Overview of ZP180.120.90JPH TM ABS-PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for ZP180.120.90JPH TM ABS-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP18012090JPHABSPC
|
TME | Enclosure: multipurpose, X: 120mm, Y: 180mm, Z: 90mm, ZP, ABS, gasket Min Qty: 1 | 7 |
|
$10.1900 / $12.5300 | Buy Now |