Part Details for ZP75.75.45JP TM ABS-PC by Kradex
Overview of ZP75.75.45JP TM ABS-PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t | |
AD7845JPZ-REEL | Analog Devices | COMPLETE 12-BIT MDAC IC | |
AD7245JPZ-REEL | Analog Devices | 12-BIT DACPORT IC |
Price & Stock for ZP75.75.45JP TM ABS-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP757545JP-ABS-PC
|
TME | Enclosure: multipurpose, X: 75mm, Y: 75mm, Z: 45mm, ZP, ABS Min Qty: 1 | 0 |
|
$3.8300 / $4.7100 | RFQ |