There are no models available for this part yet.
Overview of ZP75.75.45JP TM PC by Kradex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7845JPZ-REEL | Analog Devices | COMPLETE 12-BIT MDAC IC | |
AD7245JPZ-REEL | Analog Devices | 12-BIT DACPORT IC | |
AD7545JPZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for ZP75.75.45JP TM PC by Kradex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZP757545JP-PC
|
TME | Enclosure: multipurpose, X: 75mm, Y: 75mm, Z: 45mm, ZP, polycarbonate Min Qty: 1 | 0 |
|
$4.1400 / $5.0900 | RFQ |