Part Details for ZP90.90.45SUJ TM ABS by Kradex
Overview of ZP90.90.45SUJ TM ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t | |
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for ZP90.90.45SUJ TM ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP909045SUJ-ABS
|
TME | Enclosure: multipurpose, X: 90mm, Y: 90mm, Z: 45mm, ZP, ABS, IP67 Min Qty: 1 | 40 |
|
$6.1000 / $7.5100 | Buy Now |